Heat Sink Passive 0.56°C/W Black Anodized
Aavid 749253B06500G technical specifications.
| Type | Passive |
| Finish | Black Anodized |
| Product Length | 165.1mm |
| Product Depth | 121.67mm |
| Height | 44.96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aavid 749253B06500G to view detailed technical specifications.
No datasheet is available for this part.