Aavid 749253U14725G technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063-T5 |
| Product Length | 374.02mm |
| Product Depth | 121.67mm |
| Height | 44.96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aavid 749253U14725G to view detailed technical specifications.
No datasheet is available for this part.