The Aavid 7717-108NG is a TO-5 nylon spacer with a 0.203inch outside diameter and 0.07inch height. It is lead free and made of nylon material. The spacer is available in bulk packaging with a quantity of 1000 units.
Sign in to ask questions about the Aavid 7717-108NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 7717-108NG technical specifications.
| Package/Case | TO-5 |
| Height | 0.07inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Outside Diameter | 0.203inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-108NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.