Sign in to ask questions about the Aavid 7717-131DAPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 7717-131DAPG technical specifications.
| Product Length (mm) | 8.89 |
| Product Depth (mm) | 8.89 |
| Product Height (mm) | 0.97 |
| Type | Thermal Pad |
| Cage Code | 1N6F3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aavid 7717-131DAPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.