Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 7717-167DAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 7717-167DAP technical specifications.
| Package/Case | 125 |
| Height | 0.125inch |
| Mount | Standard |
| Outside Diameter | 0.343inch |
| Package Quantity | 1000 |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-167DAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.