
The 7717-178NG is a TO-5 insulator from Aavid with a diameter of 8.89mm and a height of 0.021inch. It is made from lead-free nylon material. The insulator is available in a bulk packaging quantity of 1000 units. It is not radiation hardened and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Aavid 7717-178NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 7717-178NG technical specifications.
| Package/Case | TO-5 |
| Diameter | 8.89mm |
| Height | 0.021inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Outside Diameter | 0.35inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Circular |
| Thickness | 0.533mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-178NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.