This standard nylon insulator is available in quantities of 1000, packaged in bulk. It has a circular shape and an outside diameter of 0.28inch, with a height of 0.17inch. The insulator is made of lead-free nylon material and is designed for standard mounting applications.
Aavid 7717-247NG technical specifications.
| Height | 0.17inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Standard |
| Outside Diameter | 0.28inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-247NG to view detailed technical specifications.
No datasheet is available for this part.