Checking distributor stock and pricing after the page loads.
Aavid 7717-26DAPG technical specifications.
| Package/Case | 120 |
| Height | 0.12inch |
| Outside Diameter | 0.343inch |
| Package Quantity | 1000 |
| Shape | Circular |
| RoHS | Compliant |
No datasheet is available for this part.