
Aavid's 7717-7NG is a nylon heat sink with a natural color and tin, matte contact plating. It has a circular shape with an outside diameter of 0.25inch and a height of 0.125inch. The heat sink is made of nylon material and is lead free. It is not Reach SVHC compliant.
Sign in to ask questions about the Aavid 7717-7NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 7717-7NG technical specifications.
| Color | Natural |
| Contact Plating | Tin, Matte |
| Height | 0.125inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Shape | Circular |
| Thickness | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-7NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
