Heatsink; Max Clip System Extrusion; 2.49Convection; .74 Forced Air 2 m/sec; 8.2ft
Aavid 782201F00000 technical specifications.
| Color | Black |
| Height | 60mm |
| Length | 30mm |
| Material | Aluminium |
| Mount | Vertical |
| Primary Type | EXTRUDED |
| Series | 7822 |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.