Thrml Mgmt Access Gap Pad Blue/Grey 1.4W/m.K 10Xe10Ohm.cm Silicone Foil
Checking distributor stock and pricing after the page loads.
Aavid A014 technical specifications.
| Type | Gap Pad |
| Volume Resistivity | 10Xe10Ohm.cm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.