Aavid BS595-150-B technical specifications.
| Length | 150mm |
| Mount | Clip |
| Natural Thermal Resistance | 2.46°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid BS595-150-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.