The Aavid BW38-2 is a TO-218 heat sink with an anodized finish, measuring 38mm in height and 35mm in length, and 25.4mm in depth. It has a natural thermal resistance of 7.3°C/W. The heat sink is packaged in bulk and is not radiation hardened. It is a passive component.
Checking distributor stock and pricing after the page loads.
Aavid BW38-2 technical specifications.
| Package/Case | TO-218 |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 38mm |
| Length | 35mm |
| Natural Thermal Resistance | 7.3°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |