Aavid BW50-2G technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 50mm |
| Length | 34.9mm |
| Material | Aluminium |
| Mount | Through Hole, PCB, Clip, Solder |
| Natural Thermal Resistance | 5.8°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid BW50-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.