
Heat sink clip for TO-220 packages, designed for thermal management applications. Features a 0.7mm height, 14.7mm length, and 10mm width. This lead-free component is part of a Max Clip System and is supplied in bulk packaging with 500 units per package.
Sign in to ask questions about the Aavid MAX01-HNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid MAX01-HNG technical specifications.
| Package/Case | TO-220 |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Max Clip System™ |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid MAX01-HNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
