Sign in to ask questions about the Aavid MAX01NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid MAX01NG technical specifications.
| Package/Case | TO-220 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Max Clip System™ |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid MAX01NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.