The MAX02-HNG is a TO-220 clip mount heat sink with a package size of 14.7mm in length, 13mm in width, and 0.6mm in height. It is constructed with lead-free materials and is available in quantities of 500. The heat sink is designed for use in general applications and is not radiation hardened.
Aavid MAX02-HNG technical specifications.
| Package/Case | TO-220 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Mount | Clip |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Series | Max Clip System™ |
| Type | Passive |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.