Low-force TO-220 heat sink clip designed for efficient thermal management. Features a compact 0.5mm height, 14.7mm length, and 12mm width, fitting TO-220 packages. This lead-free component is part of a versatile clip system, supplied in a package quantity of 500.
Aavid MAX02NG technical specifications.
| Package/Case | TO-220 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Package Quantity | 500 |
| Series | Max Clip System™ |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.