Aavid MAX03G technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid MAX03G to view detailed technical specifications.
No datasheet is available for this part.