Universal TO-220 heat sink clip system, designed for efficient thermal management. Features a 0.5mm height, 14.7mm length, and 15mm width for compact integration. This lead-free accessory is supplied in bulk packaging with 500 units per package.
Aavid MAX03NG technical specifications.
| Package/Case | TO-220 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Max Clip System™ |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.