
Heat Sink Passive TO-220 Serrated 17.9°C/W Black Anodized
Aavid ML26AAG technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 15mm |
| Finish | Anodized |
| Height | 20mm |
| Length | 25mm |
| Mount | Through Hole, PCB |
| Natural Thermal Resistance | 17.9°C/W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.