Aavid NX202102 technical specifications.
| Cable Type | Harness |
| Connector Type A | Power |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aavid NX202102 to view detailed technical specifications.
No datasheet is available for this part.