Heat Sink Passive Extruded Radial Screw Mount Aluminum 6063-T5 Black Anodized
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063-T5 |
| Fin Style | Extruded Radial |
| Attachment Method | Screw |
| Finish | Black Anodized |
| Mounting | Screw Mount |
| Height | 42mm |
| Product Diameter | 134mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |