Aavid PEAD2A238BH MF00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 16 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 6500r/min |
| Maximum Airflow | 271.2CFM |
| Maximum Pressure | 1.89inH2O |
| Noise Level | 68.5dB |
| Line Current | 2.63A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
Download the complete datasheet for Aavid PEAD2A238BH MF00 to view detailed technical specifications.
No datasheet is available for this part.