DC Fan Ball Bearing 12V 2.25A 24W 4700RPM 206.3CFM 59.5dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4700r/min |
| Maximum Airflow | 206.3CFM |
| Maximum Pressure | 1.28inH2O |
| Noise Level | 59.5dB |
| Line Current | 2.25A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| RoHS Version | 2002/95/EC |