
This TO-220 heat sink is made of copper and has a natural thermal resistance of 20°C/W. It measures 19mm in height, 22mm in length, and 22mm in width. The heat sink is available in a bag of 1000 units and is compliant with RoHS regulations. It can be mounted through a hole or on a PCB.
Sign in to ask questions about the Aavid PF750G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid PF750G technical specifications.
| Package/Case | TO-220 |
| Depth | 11mm |
| Finish | Copper |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Copper |
| Mount | Through Hole, PCB |
| Natural Thermal Resistance | 20°C/W |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid PF750G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
