Aavid SM16S-CM005-002 technical specifications.
| Manufacturer Type | SynJet Cooler |
| Application Target | LED lighting |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5(DC)V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Dissipative Load | 15W |
| Noise Level | 22dBA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.