The SM16S-CM005-007 SynJet Cooler from Aavid is a thermal management solution designed for MR16 lamp applications. It operates within a supply voltage range of 4.75 to 5.25 DC volts and can dissipate a maximum load of 12 watts. The cooler maintains a noise level of 16 decibels and is functional within an operating temperature range of 0 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Manufacturer Type | SynJet Cooler |
| Application Target | MR16 lamp |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5(DC)V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Dissipative Load | 12W |
| Noise Level | 16dBA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |