Aavid SM16S-CM012-012 technical specifications.
| Manufacturer Type | SynJet Cooler |
| Application Target | MR16 lamp |
| Typical Operating Supply Voltage | 12(DC)V |
| Maximum Dissipative Load | 20W |
| Noise Level | 30dBA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.