The SynJet Cooler from Aavid is a thermal management solution designed for LED PAR20 lamps. It operates within a supply voltage range of 4.75 to 5.25 DC and can dissipate a maximum load of 20W. The cooler maintains a noise level of 22 dBA and functions within a temperature range of 0 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Manufacturer Type | SynJet Cooler |
| Application Target | LED PAR20 lamp |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5(DC)V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Dissipative Load | 20W |
| Noise Level | 22dBA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |