Aavid SP20S-CM005-004 technical specifications.
| Manufacturer Type | SynJet Cooler |
| Application Target | LED PAR20 lamp |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5(DC)V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Dissipative Load | 16 to 24W |
| Noise Level | 18 to 28dBA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aavid SP20S-CM005-004 to view detailed technical specifications.
No datasheet is available for this part.