Checking distributor stock and pricing after the page loads.
| Manufacturer Type | SynJet Cooler |
| Typical Operating Supply Voltage | 12(DC)V |
| Maximum Dissipative Load | 38W |
| Noise Level | 28dBA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |