SynJet Cooler 5V(DC) 25dBA 0.75°C/W
Checking distributor stock and pricing after the page loads.
| Manufacturer Type | SynJet Cooler |
| Application Target | Philips Fortimo or Lexel LED down light module |
| Typical Operating Supply Voltage | 5(DC)V |
| Noise Level | 25dBA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |