The SynJet Cooler is a general application heat sink with a minimum operating supply voltage of 4.75V and a maximum operating supply voltage of 5.25V. It can dissipate a maximum load of 13W and operates within a temperature range of 0C to 60C. The SynJet Cooler has a noise level of 20dBA. It is a manufacturer type SynJet Cooler from Aavid.
Checking distributor stock and pricing after the page loads.
| Manufacturer Type | SynJet Cooler |
| Application Target | General Application |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5(DC)V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Dissipative Load | 13W |
| Noise Level | 20dBA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |