HEAT SINK, TO-220/218, 13°C/W; Case Style: TO-220 / TO-218; Thermal Resistance: 13°C/W; Mounting Type: Clip-on;...
Checking distributor stock and pricing after the page loads.
Aavid SW25-2 technical specifications.
| Package/Case | TO-218 |
| Length | 12.5mm |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 13°C/W |
| RoHS | Compliant |