Heat Sink, 11.4ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Aavid SW25-4G technical specifications.
| Package/Case | TO-218 |
| Lead Free | Lead Free |
| Material | Anodized |
| Mount | Through Hole |
| Natural Thermal Resistance | 11.4°C/W |
| RoHS Compliant | Yes |
| RoHS | Compliant |