Aavid SW25-6 technical specifications.
| Package/Case | TO-202 |
| Length | 12.5mm |
| Material | Aluminium |
| Natural Thermal Resistance | 13°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid SW25-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.