The SW38-6G heat sink from Aavid features a TO-202 package with an anodized finish, measuring 38mm in height, 34.5mm in length, and 12.5mm in depth. It is designed for solder mounting and is RoHS compliant. The natural thermal resistance of this heat sink is 10°C/W.
Checking distributor stock and pricing after the page loads.
Aavid SW38-6G technical specifications.
| Package/Case | TO-202 |
| Depth | 12.5mm |
| Finish | Anodized |
| Height | 38mm |
| Length | 34.5mm |
| Mount | Solder |
| Natural Thermal Resistance | 10°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |