
AAVID / BOYD - SW50-2 - Chladic, TO-220/218, 8.6 °C/W, TO-218, TO-220, TO-247, 34.5 mm, 50 mm, 12.5 mm
Checking distributor stock and pricing after the page loads.
Aavid SW50-2 technical specifications.
| Package/Case | TO-218 |
| Length | 12.5mm |
| Material | Aluminium |
| Natural Thermal Resistance | 8.6°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
