Heat Sink, 8.8ohm, Extruded, Aluminum, Anodized, ROHS COMPLIANT
Aavid SW50-2G technical specifications.
| Package/Case | TO-218 |
| Depth | 12.5mm |
| Finish | Anodized |
| Height | 50mm |
| Length | 34.5mm |
| Mount | Solder |
| Natural Thermal Resistance | 8.8°C/W |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid SW50-2G to view detailed technical specifications.
No datasheet is available for this part.