The TO-218 heat sink from Aavid is a passive component with a package quantity of 250 units per package. It measures 63mm in length and 12.5mm in depth. The heat sink features an anodized finish and is designed for through-hole mounting. The natural thermal resistance of the heat sink is 7°C/W. It is compliant with RoHS regulations and is available in bulk packaging.
Aavid SW63-2G technical specifications.
| Package/Case | TO-218 |
| Depth | 12.5mm |
| Finish | Anodized |
| Height | 63mm |
| Length | 34.5mm |
| Mount | Clip, Solder |
| Natural Thermal Resistance | 7°C/W |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
No datasheet is available for this part.