Aavid TV-265 technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 45mm |
| Height Off Base | 0.5inch |
| Length | 1.772inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 13°C/W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Type | Passive |
| Width | 1.181inch |
| RoHS | Compliant |
No datasheet is available for this part.