
This aluminium heat sink features a TO-126 package with dimensions of 19mm x 19mm x 22mm. It has a natural thermal resistance of 21.6°C/W and a thermal resistance of 12°C/W when cooled with forced air flow. The heat sink is made of anodized aluminium and is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Aavid TV-4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid TV-4G technical specifications.
| Package/Case | TO-126 |
| Color | Black |
| Depth | 19mm |
| Finish | Anodized |
| Height | 19mm |
| Height Off Base | 0.748inch |
| Length | 19mm |
| Material | Aluminium |
| Mount | Bolt, Screw |
| Natural Thermal Resistance | 21.6°C/W |
| Package Cooled | TO-126 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 12°C/W |
| Type | Passive |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid TV-4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
