Aavid TV1505 technical specifications.
| Package/Case | TO-126 |
| Length | 12.7mm |
| Material | Aluminium |
| Natural Thermal Resistance | 17°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid TV1505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.