Sign in to ask questions about the Aavid TV35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid TV35 technical specifications.
| Package/Case | TO-220 |
| Length | 38mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 7.1°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid TV35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
