Six-contact male circular connector, MIL-SPEC general series, designed for crimp termination. Features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This plug-type connector offers solder termination for secure connections.
AB Connectors D38999/26WA35PN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.