37-contact female MIL-SPEC circular connector, plug type, featuring crimp termination. Operating temperature range from -65°C to 175°C. Designed for military applications.
AB Connectors D38999/26WD35SN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.