55 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG
AB Connectors D38999/26WE35PN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 55 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.