22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
AB Connectors D3899920WC35PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Manufacturer Series | D3899920 |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.