22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
AB Connectors D3899920WC35SN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Manufacturer Series | D3899920W |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.